Fan Blower 12VDC Rectangular/Rounded - 100mm L x 80mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Rectangular/Rounded - 100mm L x 80mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

BFB1012HD-04D4L

DigiKey Part Number
603-2093-ND
Manufacturer
Manufacturer Product Number
BFB1012HD-04D4L
Description
FAN BLOWER 100X22.9MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 100mm L x 80mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1012HD-04D4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 100mm L x 80mm H
Width
22.90mm
Air Flow
18.3 CFM (0.512m³/min)
Static Pressure
1.620 in H2O (403.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control
Noise
50.5dB(A)
Power (Watts)
6.96 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
-
Weight
0.276 lb (125.19 g)
Current Rating (Amps)
0.580A
Voltage Range
9 ~ 16VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,181.32000₱2,181.32
10₱1,779.23500₱17,792.35
48₱1,545.32250₱74,175.48
Manufacturers Standard Package