Image for BFB0712L-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0712L-R00

DigiKey Part Number
603-BFB0712L-R00-ND
Manufacturer
Manufacturer Product Number
BFB0712L-R00
Description
FAN BLOWER 75.7X30MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 7.0 CFM (0.196m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
7.0 CFM (0.196m³/min)
Static Pressure
0.157 in H2O (39.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
26.0dB(A)
Power (Watts)
720 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.211 lb (95.71 g)
Current Rating (Amps)
0.060A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.