
BFB0712LD | |
|---|---|
DigiKey Part Number | 603-BFB0712LD-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712LD |
Description | FAN BLOWER 76X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 76mm L x 70mm H Ball 6.1 CFM (0.171m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 76mm L x 70mm H | |
Width | 20.00mm | |
Air Flow | 6.1 CFM (0.171m³/min) | |
Static Pressure | 0.562 in H2O (140.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

