
DD03D2415A | |
|---|---|
DigiKey Part Number | 941-1458-ND |
Manufacturer | |
Manufacturer Product Number | DD03D2415A |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱889.68000 | ₱889.68 |
| 5 | ₱856.80600 | ₱4,284.03 |
| 10 | ₱842.99000 | ₱8,429.90 |
| 30 | ₱821.39300 | ₱24,641.79 |
| 50 | ₱811.52360 | ₱40,576.18 |
| 100 | ₱798.32130 | ₱79,832.13 |
| 250 | ₱781.17928 | ₱195,294.82 |
| 500 | ₱768.43678 | ₱384,218.39 |


