Image for DPS-400AB-12 A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-400AB-12 A

DigiKey Part Number
941-1778-ND
Manufacturer
Manufacturer Product Number
DPS-400AB-12 A
Description
AC/DC CNVRTR 2X12V 5V 3.3V 400W
Customer Reference
Detailed Description
Front End AC DC Converters 4 Output 12V 12V 5V 3.3V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Front End
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
5V
Voltage - Output 4
3.3V
Voltage - Output 6
-
Current - Output 1
21 A
Current - Output 2
21 A
Current - Output 3
16 A
Current - Output 4
10 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
0°C ~ 50°C
Features
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
-
Approval Agency
BSMI, CB, CE, TUV, UR
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable