AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF-48V120W1GTA

DigiKey Part Number
1145-DRF-48V120W1GTA-ND
Manufacturer
Manufacturer Product Number
DRF-48V120W1GTA
Description
DIN-RAIL PS 120W / 48V (COATED)
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
375V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Size / Dimension
4.60" L x 1.18" W x 4.87" H (116.8mm x 30.0mm x 123.7mm)
Approval Agency
CB, CCC, CE, cURus, EAC, KC, TUV, UKCA
Standard Number
61010-1;60950-1;62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,140.36000₱5,140.36
13₱4,451.91231₱57,874.86
26₱4,282.24038₱111,338.25
52₱4,119.07346₱214,191.82
104₱3,962.09625₱412,058.01
Manufacturers Standard Package