
FFB0812UHE-F00 | |
|---|---|
DigiKey Part Number | 603-1422-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812UHE-F00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0812UHE-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 1.233 in H2O (307.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 62.2dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ₱1,193.23204 | ₱322,172.65 |















