



KFB04512HHAF0C | |
|---|---|
DigiKey Part Number | 603-2233-ND |
Manufacturer | |
Manufacturer Product Number | KFB04512HHAF0C |
Description | FAN IMP MTR 49X10.8MM 12VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, Frameless 12VDC Round - 49mm Dia Ball 4.3 CFM (0.120m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 49mm Dia | |
Width | 10.80mm | |
Air Flow | 4.3 CFM (0.120m³/min) | |
Static Pressure | 0.171 in H2O (42.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 28.5dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.034 lb (15.42 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 5 ~ 12.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |




