
MEA-065A24B A-A | |
|---|---|
DigiKey Part Number | 1145-MEA-065A24BA-A-ND |
Manufacturer | |
Manufacturer Product Number | MEA-065A24B A-A |
Description | 65W/24V ADAPTER MEDICAL CLASS II |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 1.97" W x 1.26" H (119.9mm x 50.0mm x 32.0mm) | |
Approval Agency | CB, CCC, cCSAus, CE, cULus, cURus, FCC, KC, PSE, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,104.50000 | ₱2,104.50 |
| 5 | ₱1,935.37600 | ₱9,676.88 |
| 10 | ₱1,866.77300 | ₱18,667.73 |
| 36 | ₱1,746.23750 | ₱62,864.55 |
| 72 | ₱1,684.30556 | ₱121,270.00 |
| 108 | ₱1,649.09389 | ₱178,102.14 |
| 252 | ₱1,577.88595 | ₱397,627.26 |

