TGD0412HS-00EA8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: ₱2,273.02000
Datasheet
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 39.3 CFM (1.10m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGD0412HS-00EA8

DigiKey Part Number
603-TGD0412HS-00EA8-ND
Manufacturer
Manufacturer Product Number
TGD0412HS-00EA8
Description
FAN AXIAL DUAL 40X56MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 39.3 CFM (1.10m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
EDA/CAD Models
TGD0412HS-00EA8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
56.00mm
Air Flow
39.3 CFM (1.10m³/min)
Static Pressure
5.800 in H2O (1444.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
73.0dB(A)
Power (Watts)
42 W
RPM
Termination
4 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.201 lb (91.17 g)
Current Rating (Amps)
3.50A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes