
USC4-100140GB | |
|---|---|
DigiKey Part Number | 1145-USC4-100140GB-ND |
Manufacturer | |
Manufacturer Product Number | USC4-100140GB |
Description | LED DRIVER -100W - CC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 50 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 249VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 50 ~ 143V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 100 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.59" L x 2.36" W x 1.50" H (167.4mm x 59.9mm x 38.1mm) | |
Approval Agency | cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,721.28000 | ₱3,721.28 |
| 5 | ₱3,400.30600 | ₱17,001.53 |
| 10 | ₱3,270.54600 | ₱32,705.46 |
| 30 | ₱3,074.84433 | ₱92,245.33 |
| 50 | ₱2,987.77840 | ₱149,388.92 |
| 100 | ₱2,873.47810 | ₱287,347.81 |

