1.8A 18 ~ 52.4V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCI-055180GB

DigiKey Part Number
1145-USCI-055180GB-ND
Manufacturer
Manufacturer Product Number
USCI-055180GB
Description
LED DRIVER - 55W - CC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8A 18 ~ 52.4V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
305VAC
Voltage - Output
18 ~ 52.4V
Current - Output (Max)
1.8A
Power (Watts)
55 W
Dimming
Analog
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 55°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
6.59" L x 2.36" W x 1.50" H (167.4mm x 59.9mm x 38.1mm)
Approval Agency
cULus
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,284.18000₱3,284.18
5₱3,000.96200₱15,004.81
10₱2,886.50800₱28,865.08
30₱2,713.79267₱81,413.78
50₱2,636.95740₱131,847.87
100₱2,536.09160₱253,609.16
Manufacturers Standard Package