USCI-100140GB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: ₱4,000.57000
Datasheet

Parametric Equivalent


Delta Electronics
In Stock: 1
Unit Price: ₱6,052.07000
Datasheet
1.4A 50 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCI-100140GB

DigiKey Part Number
1145-USCI-100140GB-ND
Manufacturer
Manufacturer Product Number
USCI-100140GB
Description
LED DRIVER - 100W - CC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.4A 50 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
305VAC
Voltage - Output
50 ~ 143V
Current - Output (Max)
1.4A
Power (Watts)
100 W
Dimming
Analog
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 55°C
Efficiency
92.5%
Termination Style
Wire Leads
Size / Dimension
6.59" L x 2.36" W x 1.50" H (167.4mm x 59.9mm x 38.1mm)
Approval Agency
cULus
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,978.10000₱2,978.10
5₱2,721.55400₱13,607.77
10₱2,617.75800₱26,177.58
30₱2,461.14200₱73,834.26
50₱2,391.46840₱119,573.42
100₱2,299.99970₱229,999.97
250₱2,184.31544₱546,078.86
Manufacturers Standard Package