
13408 | |
|---|---|
DigiKey Part Number | 13408-ND |
Manufacturer | |
Manufacturer Product Number | 13408 |
Description | BAG STATIC DISSIPATIVE IN 3"X7" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Dissipative Bag <20nJ Energy Shielding Silver 3" (76.2mm) X 7" (177.8mm) |
Category | Static Discharge Shielding <20nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 7" (177.8mm) |
Part Status Active | Width - Inside 3" (76.2mm) |
Type Static Dissipative Bag | Tensile Strength 9000 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱543.10000 | ₱543.10 |

