19787 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 71
Unit Price: ₱117,111.63000
Datasheet
Surface Resistivity Meter AA Batteries (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19787

DigiKey Part Number
16-1308-ND
Manufacturer
Manufacturer Product Number
19787
Description
SURFACE RESISTANCE METER KIT
Customer Reference
Detailed Description
Surface Resistivity Meter AA Batteries (2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Surface Resistivity Meter
Usage
Measuring Surface Resistivity
Features
NIST Traceable, Visual Alarm
Power Supply Type
AA Batteries (2)
Includes
Battery, Case, Certificate, Clip, Electrodes, Cables
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes