
Category | Cleaner, Treatment Type Burnishing Restorer |
Manufacturer Desco | Usage Floors |
Series | Specifications Dissipative |
Packaging Box | Quantity 2.5 Gallon |
Part Status Active | Storage/Refrigeration Temperature 35°F ~ 95°F (2°C ~ 35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱4,760.42800 | ₱23,802.14 |

