Analog Input DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0853

DigiKey Part Number
1738-DFR0853-ND
Manufacturer
Manufacturer Product Number
DFR0853
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
DFRobot
Number of Inputs and Type
8 - Analog
Packaging
Bulk
Input Range
0 ~ 5V
Part Status
Active
Input Resolution
12 Bits
Function
Analog Input
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,135.59000₱5,135.59
Manufacturers Standard Package