Hook-Up Wire Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0751

DigiKey Part Number
1738-FIT0751-ND
Manufacturer
Manufacturer Product Number
FIT0751
Description
WELD CABLE BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hook-Up Wire Black 164.0' (50.0m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
-
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.016" (0.41mm)
Jacket (Insulation) Thickness
-
Length
164.0' (50.0m)
Voltage
-
Operating Temperature
-60°C ~ 250°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱11.79100₱589.55
Manufacturers Standard Package