
MM74HC08M | |
|---|---|
DigiKey Part Number | MM74HC08M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC08M |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC08M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.86700 | ₱228.67 |
| 55 | ₱18.80691 | ₱1,034.38 |
| 110 | ₱17.63764 | ₱1,940.14 |
| 275 | ₱16.40764 | ₱4,512.10 |
| 550 | ₱15.66707 | ₱8,616.89 |
| 1,045 | ₱15.09834 | ₱15,777.77 |
| 2,530 | ₱14.46477 | ₱36,595.87 |
| 5,005 | ₱14.07284 | ₱70,434.56 |








