
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid, RJ45 Jack | |
Mounting Type | Board Mount, Snap-In | |
Lens Style | Square with Flat Top | |
Lens Size | 2.54mm | |
Base Product Number |


