LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red (x 3) Diffused 2V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500405003F

DigiKey Part Number
5500405003F-ND
Manufacturer
Manufacturer Product Number
5500405003F
Description
LED CBI 5MM TRI RED THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red (x 3) Diffused 2V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 3)
Wavelength - Peak
635nm
Configuration
3 Wide
Current
20mA
Millicandela Rating
12.3mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
495₱99.18986₱49,098.98