5571304203F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: ₱773.29800
Datasheet
LED Panel Indicator Yellow 28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571304203F

DigiKey Part Number
350-2755-ND
Manufacturer
Manufacturer Product Number
5571304203F
Description
LED MINI PANEL IND YLW 28V
Customer Reference
Detailed Description
LED Panel Indicator Yellow 28V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 104 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

104In Stock
Ships from WEC