LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612201080F

DigiKey Part Number
350-2815-ND
Manufacturer
Manufacturer Product Number
5612201080F
Description
LED CBI GRN TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
32mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱85.75000₱85.75
25₱53.85720₱1,346.43
100₱45.66890₱4,566.89
500₱38.94212₱19,471.06
1,000₱36.74295₱36,742.95
2,000₱34.87844₱69,756.88
5,000₱32.84409₱164,220.45
10,000₱31.57734₱315,773.40
Manufacturers Standard Package