Image for 5680711828F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680711828F

DigiKey Part Number
5680711828F-ND
Manufacturer
Manufacturer Product Number
5680711828F
Description
LED CBI 3MM QUAD GRN/YL/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 1), Red (x 2), Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 20mA Yellow, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow (x 1), Red (x 2), Yellow (x 1)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
4 High
Current
30mA Green, 20mA Yellow, 30mA Red
Millicandela Rating
4.3mcd Green, 6.3mcd Yellow, 10mcd Red, 10mcd Yellow
Viewing Angle
80° Green-Yellow, 60° Red, 60° Yellow
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
330₱147.90236₱48,807.78