
5912101113SNF | |
|---|---|
DigiKey Part Number | 350-5912101113SNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912101113SNF |
Description | LED CBI 3MM SQ PRISM R 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₱45.36482 | ₱72,583.71 |
| 3,200 | ₱44.22108 | ₱141,507.46 |
| 4,800 | ₱43.64792 | ₱209,510.02 |
| 8,000 | ₱43.01326 | ₱344,106.08 |
| 11,200 | ₱42.64221 | ₱477,592.75 |

