LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912004013F

DigiKey Part Number
350-2317-2-ND - Tape & Reel (TR)
350-2317-1-ND - Cut Tape (CT)
350-2317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5912004013F
Description
LED CBI 3MM RED SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5912004013F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Wavelength - Peak
630nm
Configuration
Single
Current
20mA
Millicandela Rating
40mcd
Viewing Angle
50°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱116.72000₱116.72
10₱83.66800₱836.68
100₱63.76610₱6,376.61
500₱54.98132₱27,490.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₱51.43334₱82,293.34
3,200₱49.22068₱157,506.18
4,800₱48.08787₱230,821.78
8,000₱46.80972₱374,477.76
11,200₱46.05023₱515,762.58
Manufacturers Standard Package