


5912404013F | |
|---|---|
DigiKey Part Number | 350-2315-2-ND - Tape & Reel (TR) 350-2315-1-ND - Cut Tape (CT) 350-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912404013F |
Description | LED CBI 3MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 587nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱83.66800 | ₱836.68 |
| 100 | ₱63.76610 | ₱6,376.61 |
| 500 | ₱54.98132 | ₱27,490.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₱51.43334 | ₱82,293.34 |
| 3,200 | ₱49.22068 | ₱157,506.18 |
| 4,800 | ₱48.08787 | ₱230,821.78 |
| 8,000 | ₱46.80972 | ₱374,477.76 |
| 11,200 | ₱46.05023 | ₱515,762.58 |




