MFR Recommended



5923126302F | |
|---|---|
DigiKey Part Number | 350-3593-ND |
Manufacturer | |
Manufacturer Product Number | 5923126302F |
Description | LED CBI 3MM BI-LVL BL/G/Y SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | 428nm, 572nm, 587nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 6mcd Blue, 3mcd Green, 2mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.5V Blue, 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


