
5923126816F | |
|---|---|
DigiKey Part Number | 350-3683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5923126816F |
Description | LED CBI 3MM BI B/G/Y 13" RL BIN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow 20mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Blue (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.5V Blue, 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |

