LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593-232627-413F

DigiKey Part Number
350-593-232627-413FTR-ND - Tape & Reel (TR)
350-593-232627-413FCT-ND - Cut Tape (CT)
350-593-232627-413FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593-232627-413F
Description
TRI-LEVEL PRISM YG-B-Y 13" REEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue, Green, Yellow
Wavelength - Peak
-
Configuration
3 High
Current
20mA Blue, 10mA Green, 10mA Yellow
Millicandela Rating
165mcd Blue, 9mcd Green, 8mcd Yellow
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
2.8V Blue, 2V Green, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱348.96000₱348.96
10₱261.24600₱2,612.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₱207.41267₱31,111.90
300₱197.46780₱59,240.34
450₱192.37298₱86,567.84
750₱186.62415₱139,968.11
1,050₱183.20586₱192,366.15
1,500₱179.87316₱269,809.74
Manufacturers Standard Package