5972751602F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 1
Unit Price: ₱64.31000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: ₱26.20000
Datasheet
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972751602F

DigiKey Part Number
350-3635-ND
Manufacturer
Manufacturer Product Number
5972751602F
Description
LED GRN/RED CLEAR 2SMD R/A
Customer Reference
Detailed Description
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 639nm Red
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types