MFR Recommended
Similar

5973007607F | |
|---|---|
DigiKey Part Number | 350-5973007607FTR-ND - Tape & Reel (TR) 350-5973007607FCT-ND - Cut Tape (CT) 350-5973007607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973007607F |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973007607F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | - | |
Base Product Number |



