Yellow 587nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973408207F

DigiKey Part Number
350-2463-2-ND - Tape & Reel (TR)
350-2463-1-ND - Cut Tape (CT)
350-2463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973408207F
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.41mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,599
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.91000₱64.91
10₱45.55600₱455.56
100₱33.77680₱3,377.68
500₱28.54112₱14,270.56
1,000₱26.82787₱26,827.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱25.88162₱51,763.24
4,000₱24.62452₱98,498.08
6,000₱23.98039₱143,882.34
10,000₱23.25350₱232,535.00
14,000₱22.82130₱319,498.20
20,000₱22.39994₱447,998.80
Manufacturers Standard Package