5988250102F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 2,479
Unit Price: ₱13.70000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₱5.15551
Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
598 Series 1206 (3216 Metric) Red Clear

5988250102F

DigiKey Part Number
5988250102F-ND
Manufacturer
Manufacturer Product Number
5988250102F
Description
LED YELLOW CLEAR 1206 SMD
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types