
5988550207F | |
|---|---|
DigiKey Part Number | 350-2075-2-ND - Tape & Reel (TR) 350-2075-1-ND - Cut Tape (CT) 350-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988550207F |
Description | LED GREEN/YLW CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988550207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱38.70800 | ₱387.08 |
| 100 | ₱28.48870 | ₱2,848.87 |
| 500 | ₱23.94148 | ₱11,970.74 |
| 1,000 | ₱22.45095 | ₱22,450.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.94830 | ₱62,844.90 |
| 6,000 | ₱19.95570 | ₱119,734.20 |
| 9,000 | ₱19.44705 | ₱175,023.45 |
| 15,000 | ₱18.87302 | ₱283,095.30 |
| 21,000 | ₱18.53190 | ₱389,169.90 |
| 30,000 | ₱18.19937 | ₱545,981.10 |

