5988720302F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 2,900
Unit Price: ₱137.56000
Datasheet
Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3V Green, 3.2V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3V Green, 3.2V Blue 0606 (1616 Metric)
598-8440-207F

5988720302F

DigiKey Part Number
350-3676-ND
Manufacturer
Manufacturer Product Number
5988720302F
Description
LED RGB CLEAR 0606 SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3V Green, 3.2V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988720302F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.2V Red-Orange, 3V Green, 3.2V Blue
Current - Test
20mA Red-Orange, 20mA Green, 20mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types