5988721307F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 13,144
Unit Price: ₱114.34000
Datasheet
Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3V Green, 3.2V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3V Green, 3.2V Blue 0606 (1616 Metric)
598-8440-207F

5988721307F

DigiKey Part Number
350-2098-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988721307F
Description
LED RGB CLEAR SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3V Green, 3.2V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.2V Red-Orange, 3V Green, 3.2V Blue
Current - Test
20mA Red-Orange, 20mA Green, 20mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes