
5988J40103F | |
|---|---|
DigiKey Part Number | 350-5988J40103FTR-ND - Tape & Reel (TR) 350-5988J40103FCT-ND - Cut Tape (CT) 350-5988J40103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988J40103F |
Description | LED YELLOW 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.3V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱24.41600 | ₱244.16 |
| 100 | ₱17.64470 | ₱1,764.47 |
| 500 | ₱14.59808 | ₱7,299.04 |
| 1,000 | ₱13.59765 | ₱13,597.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.00215 | ₱26,004.30 |
| 4,000 | ₱12.26581 | ₱49,063.24 |
| 6,000 | ₱11.88817 | ₱71,329.02 |
| 10,000 | ₱11.46159 | ₱114,615.90 |
| 14,000 | ₱11.20786 | ₱156,910.04 |
| 20,000 | ₱10.96033 | ₱219,206.60 |
| 50,000 | ₱10.41408 | ₱520,704.00 |

