
5991T10247F | |
|---|---|
DigiKey Part Number | 350-5991T10247FTR-ND - Tape & Reel (TR) 350-5991T10247FCT-ND - Cut Tape (CT) 350-5991T10247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991T10247F |
Description | 599 SMD LED 0805 BI-COLOR RED/GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 528nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120°, 125° Green, 120°, 118° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱18.52000 | ₱185.20 |
| 100 | ₱13.23800 | ₱1,323.80 |
| 500 | ₱10.85358 | ₱5,426.79 |
| 1,000 | ₱10.06871 | ₱10,068.71 |
| 2,000 | ₱9.40086 | ₱18,801.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.01007 | ₱36,040.28 |
| 8,000 | ₱8.51885 | ₱68,150.80 |
| 12,000 | ₱8.26698 | ₱99,203.76 |
| 20,000 | ₱7.98259 | ₱159,651.80 |
| 28,000 | ₱7.81336 | ₱218,774.08 |
| 40,000 | ₱7.64841 | ₱305,936.40 |




