



6201402304F | |
|---|---|
DigiKey Part Number | 350-6201402304F-ND |
Manufacturer | |
Manufacturer Product Number | 6201402304F |
Description | LED PNL IND BLUE 5.50MM SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 6V 15mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6201402304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱775.34000 | ₱775.34 |
| 25 | ₱555.24440 | ₱13,881.11 |
| 100 | ₱501.18470 | ₱50,118.47 |
| 500 | ₱457.30946 | ₱228,654.73 |
| 1,000 | ₱443.08237 | ₱443,082.37 |

