


SLG59M1568V | |
|---|---|
DigiKey Part Number | 1827-1079-2-ND - Tape & Reel (TR) 1827-1079-1-ND - Cut Tape (CT) 1827-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1568V |
Description | IC PWR SWITCH N-CHAN 1:1 14STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 14-STDFN (1x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 7.3mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 14-STDFN (1x3) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.71000 | ₱57.71 |
| 10 | ₱41.19300 | ₱411.93 |
| 25 | ₱37.10400 | ₱927.60 |
| 100 | ₱32.62260 | ₱3,262.26 |
| 250 | ₱30.48872 | ₱7,622.18 |
| 500 | ₱29.20322 | ₱14,601.61 |
| 1,000 | ₱28.27194 | ₱28,271.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.83500 | ₱80,505.00 |
| 6,000 | ₱26.19501 | ₱157,170.06 |
| 9,000 | ₱25.87438 | ₱232,869.42 |
| 15,000 | ₱25.51905 | ₱382,785.75 |
| 21,000 | ₱25.31151 | ₱531,541.71 |

