Single Board Computer 22.1MHz 1 Core 128KB/128KB RAM Rabbit 2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0455

DigiKey Part Number
602-1728-ND
Manufacturer
Manufacturer Product Number
20-101-0455
Description
SBC 22.1MHZ 1CR 128KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 22.1MHz 1 Core 128KB/128KB RAM Rabbit 2000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Core Processor
Rabbit 2000
Speed
22.1MHz
Number of Cores
1
Power (Watts)
1.5W
Cooling Type
-
Size / Dimension
3.430" x 4.150" (87.12mm x 105.41mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
10 Mbps (1)
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
28
Analog Input:Output
4:00
Watchdog Timer
Yes
Contents
Power Supply
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.