CC-MX-JQ6D-ZN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: ₱11,843.96205
Datasheet
Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-MX-JQ6D-ZN

DigiKey Part Number
602-CC-MX-JQ6D-ZN-ND
Manufacturer
Manufacturer Product Number
CC-MX-JQ6D-ZN
Description
RF TXRX MODULE 8GB SMD
Customer Reference
Detailed Description
Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, PCIe, SDIO, SPI, JTAG, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
8GB Flash, 512kB DRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes