
CC-WMX-JQ7D-ZN | |
|---|---|
DigiKey Part Number | 602-CC-WMX-JQ7D-ZN-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-JQ7D-ZN |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz, 4.9GHz ~ 5.85GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz, 4.9GHz ~ 5.85GHz | |
Data Rate | 200Mbps | |
Power - Output | 17dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCIe, SDIO, SPI, JTAG, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 8GB Flash, 1GB DRAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

