


CC-WMX-PF47-TK | |
|---|---|
DigiKey Part Number | 602-1386-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-PF47-TK |
Description | RF TXRX MOD BT IU.FL CARD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, I2S, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Memory Size 2GB Flash, 256MB RAM |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Current - Receiving 100mA |
DigiKey Programmable Not Verified | Current - Transmitting 406mA |
RF Family/Standard Bluetooth, WiFi | Mounting Type Card Edge |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | Package / Case Module |
Data Rate 150Mbps | Base Product Number |
Power - Output 17dBm |

