


CC-WMX-PF58-JT | |
|---|---|
DigiKey Part Number | 602-1393-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-PF58-JT |
Description | RF TXRX MOD BT IU.FL CARD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Category | Power - Output 17dBm |
Mfr | Serial Interfaces I2C, I2S, JTAG, PWM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Memory Size 256MB Flash, 256MB RAM |
Part Status Obsolete | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Current - Receiving 100mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 406mA |
Protocol | Mounting Type Card Edge |
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz | Package / Case Module |
Data Rate 150Mbps | Base Product Number |

