


XK3-C-GM2-UT-W | |
|---|---|
DigiKey Part Number | 602-XK3-C-GM2-UT-W-ND |
Manufacturer | |
Manufacturer Product Number | XK3-C-GM2-UT-W |
Description | XB3 DEV KIT GLOB LTE-M/NB-IOT AT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ME310-WW XBee® 3 Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ME310-WW | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,277.45000 | ₱8,277.45 |













