
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | - | |
Applications | - | |
Edition | Upgrade | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | WR-SW-5T | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,277.45000 | ₱8,277.45 |

