WR-SW-5T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-SW-5T50

DigiKey Part Number
WR-SW-5T50-ND
Manufacturer
Manufacturer Product Number
WR-SW-5T50
Description
DIGI SOFTWARE UPGRADE - FRO
Customer Reference
Detailed Description
WR-SW-5T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
-
Applications
-
Edition
Upgrade
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
WR-SW-5T
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in PHP
Electronic Delivery
QuantityUnit PriceExt Price
1₱4,168.50000₱4,168.50
Manufacturers Standard Package