Bluetooth, Cellular BLE, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB3-C-V1-UT-101

DigiKey Part Number
602-XB3-C-V1-UT-101-ND
Manufacturer
Manufacturer Product Number
XB3-C-V1-UT-101
Description
RF TXRX MOD BT CELL U.FL TH
Customer Reference
Detailed Description
Bluetooth, Cellular BLE, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
23dBm
Sensitivity
-102dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
3V ~ 5.5V
Current - Receiving
320mA
Current - Transmitting
850mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱5,895.45000₱5,895.45